
General purpose aluminum electrolytic capacitor with 220 µF capacitance and 63 V voltage rating. Features ± 20% tolerance, 130 mΩ ESR, and 1.05 A ripple current. Designed for through-hole PCB mounting with a radial leaded package, 5 mm lead pitch, and 0.6 mm lead diameter. Operates from -55°C to 105°C with a rated life of 3000 hours at 105°C.
Panasonic EEU-FC1J221 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 130mR |
| Height | 25mm |
| Height - Seated (Max) | 0.984inch |
| Impedance | 130mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 3uA |
| Length | 25mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 1.05A |
| Ripple Current (AC) | 1.05A |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC1J221 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
