
220µF, 63V radial aluminum electrolytic capacitor with 20% tolerance. Features a 10mm diameter, 25mm height, and 5mm lead pitch, suitable for through-hole mounting. Offers 1050mA ripple current capability, 130mΩ ESR, and a lifespan of 3000 hours at 105°C. AEC-Q200 qualified and RoHS compliant, supplied in an ammo pack.
Panasonic EEU-FC1J221B technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 130mR |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Impedance | 130mR |
| Lead Pitch | 5mm |
| Length | 25mm |
| Life (Hours) | 3000Hour |
| Material | Aluminium |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Ripple Current | 1.05A |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC1J221B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
