
General purpose aluminum electrolytic capacitor with 220µF capacitance and 63V voltage rating. Features 20% tolerance, 147mΩ ESR, and 885mA ripple current capability. Designed for through-hole PCB mounting with a 5mm lead pitch and 10x20mm radial package. Operates across a -55°C to 105°C temperature range with a 3000-hour life expectancy. RoHS compliant and supplied in an ammo pack.
Panasonic EEU-FC1J221XB technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 147mR |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Impedance | 147mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Length | 20mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 500 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 885mA |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC1J221XB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
