
270µF, 63V radial aluminum electrolytic capacitor with 20% tolerance. Features 5000 hours of life at 105°C, 1.41A ripple current, and 90mΩ ESR. Through-hole mounting with a 7.5mm lead pitch and 0.8mm lead diameter. Dimensions are 16mm diameter and 15mm height.
Panasonic EEU-FC1J271 technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| ESR (Equivalent Series Resistance) | 90mR |
| Height | 15mm |
| Height - Seated (Max) | 0.591inch |
| Impedance | 90mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 3uA |
| Length | 15mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.41A |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC1J271 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.