
Aluminum electrolytic capacitor with 39µF capacitance and 63V voltage rating. Features a 20% tolerance, 700mΩ ESR, and 330mA ripple current. This radial component has a 2.5mm lead pitch, 0.5mm lead diameter, and dimensions of 6.3mm diameter by 15mm height. Rated for 1000 hours at 105°C, it offers through-hole mounting and is RoHS compliant.
Panasonic EEU-FC1J390 technical specifications.
| Capacitance | 39uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 700mR |
| Height | 15mm |
| Impedance | 700mR |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Leakage Current | 3uA |
| Length | 15mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 330mA |
| Ripple Current (AC) | 330mA |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC1J390 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
