
General purpose aluminum electrolytic capacitor, 390µF capacitance, 63V DC rated voltage, and 20% tolerance. Features a radial package with 5mm lead pitch, 12.5mm diameter, and 25mm height. Offers 70mΩ ESR and impedance, with a ripple current rating of 1.72A. Designed for operation from -55°C to 105°C with a 5000-hour life expectancy, AEC-Q200 qualified, and RoHS compliant. Supplied in an ammo pack.
Panasonic EEU-FC1J391B technical specifications.
| Capacitance | 390uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| ESR (Equivalent Series Resistance) | 70mR |
| Height | 25mm |
| Impedance | 70mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Length | 25mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Ripple Current | 1.72A |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC1J391B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.