
Aluminum electrolytic capacitor, 1000µF capacitance, 35V voltage rating, and 20% tolerance. Features a 12.5mm diameter, 25mm height, and 5mm lead pitch for radial mounting. Offers a low ESR of 30mΩ, ripple current capability of 1.945A, and a maximum operating temperature of 105°C. Rated for 5000 hours of life and compliant with RoHS and AEC-Q200 standards.
Panasonic EEU-FC1V102 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 12% |
| ESR (Equivalent Series Resistance) | 30mR |
| Height | 25mm |
| Impedance | 30mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 3uA |
| Length | 25mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 1.945A |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| Voltage Rating (AC) | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC1V102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
