
Aluminum electrolytic capacitor with 1200µF capacitance and 35V DC rated voltage. Features 20% tolerance, 2.31A ripple current, and 25mΩ ESR. This radial component has a 5mm lead pitch, 0.8mm lead diameter, and measures 12.5mm in diameter by 30mm in height. Rated for 5000 hours at 105°C, it offers a -55°C to 105°C operating temperature range and is RoHS compliant.
Panasonic EEU-FC1V122L technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 25mR |
| Height | 30mm |
| Height - Seated (Max) | 1.181inch |
| Impedance | 25mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 3uA |
| Length | 30mm |
| Life (Hours) | 5000Hour |
| Material | Aluminium |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 2.31A |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC1V122L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
