
22µF, 35V radial aluminum electrolytic capacitor with 20% tolerance. Features 800mΩ ESR, 175mA ripple current, and a 1000-hour life at 105°C. This through-hole component has a 2.5mm lead pitch, 5mm diameter, and 11mm height, with a leakage current of 3µA. Suitable for general applications, it operates from -55°C to 105°C and is supplied in tape and reel packaging.
Panasonic EEU-FC1V220H technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Diameter | 5mm |
| ESR (Equivalent Series Resistance) | 800mR |
| Height | 11mm |
| Height - Seated (Max) | 0.472inch |
| Impedance | 800mR |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2.5mm |
| Leakage Current | 3uA |
| Length | 11mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 175mA |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC1V220H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
