
The EEU-FC1V820B is a 82uF aluminum electrolytic capacitor with a 20% tolerance and a voltage rating of 35V. It has a radial package with a diameter of 6.3mm and a height of 15mm. The capacitor has an equivalent series resistance of 250mR and an impedance of 250mR. It is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The EEU-FC1V820B is compliant with AEC-Q200 and is available in an ammo pack with 2000 units per package.
Panasonic EEU-FC1V820B technical specifications.
| Capacitance | 82uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| ESR (Equivalent Series Resistance) | 250mR |
| Height | 15mm |
| Impedance | 250mR |
| Lead Pitch | 5mm |
| Length | 15mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Ripple Current | 400mA |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC1V820B to view detailed technical specifications.
No datasheet is available for this part.
