
This 82uF aluminum electrolytic capacitor has a radial package with a 6.3mm diameter and 15mm length. It operates within a temperature range of -55°C to 105°C and is rated for 35V DC. The capacitor has an ESR of 250mR and a tolerance of 20%. It is available in an ammo pack with 2000 units per package.
Panasonic EEU-FC1V820H technical specifications.
| Capacitance | 82uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| ESR (Equivalent Series Resistance) | 250mR |
| Height | 15mm |
| Height - Seated (Max) | 0.63inch |
| Impedance | 250mR |
| Lead Pitch | 2.5mm |
| Length | 15mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 400mA |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC1V820H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.