
Aluminum electrolytic capacitor with 100µF capacitance and 100V voltage rating. Features a 20% tolerance, 180mΩ ESR, and 671mA ripple current. Designed for through-hole PCB mounting with a 5mm lead pitch and 12.5mm diameter by 20mm height radial package. Operates from -55°C to 105°C with a 5000-hour life expectancy and AEC-Q200 qualification.
Panasonic EEU-FC2A101 technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 7% |
| ESR (Equivalent Series Resistance) | 180mR |
| Height | 20mm |
| Impedance | 180mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 3uA |
| Length | 20mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 671mA |
| Ripple Current (AC) | 671mA |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC2A101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
