
Aluminum electrolytic capacitor with 150µF capacitance and 100V DC rated voltage. Features 20% tolerance, 120mΩ ESR, and 917mA ripple current. Designed for through-hole mounting with a 7.5mm lead pitch and radial termination. Operating temperature range from -55°C to 105°C with a 5000-hour life rating. Packaged in tape and reel for 250 units.
Panasonic EEU-FC2A151SB technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Diameter | 18mm |
| ESR (Equivalent Series Resistance) | 120mR |
| Height | 15mm |
| Impedance | 120mR |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Length | 15mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Ripple Current | 917mA |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC2A151SB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
