This Panasonic EEU-FC2A180H is a 18uF aluminum electrolytic capacitor with a voltage rating of 100V. It has a radial package with a diameter of 6.3mm and a height of 15mm. The capacitor is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is available in an ammo pack with 2000 units per package. The capacitor has a tolerance of 20% and a ripple current rating of 155mA.
Panasonic EEU-FC2A180H technical specifications.
| Capacitance | 18uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| ESR (Equivalent Series Resistance) | 1.1R |
| Height | 15mm |
| Impedance | 1.1R |
| Lead Pitch | 2.5mm |
| Length | 15mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Ripple Current | 155mA |
| Series | FC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC2A180H to view detailed technical specifications.
No datasheet is available for this part.