
Aluminum electrolytic capacitor with 1µF capacitance and 100V DC rated voltage. Features 20% tolerance, 7.5Ω ESR, and 15mA ripple current. Designed for through-hole PCB mounting with a radial package, 2mm lead pitch, and 0.5mm lead diameter. Operates from -55°C to 105°C and is RoHS compliant.
Panasonic EEU-FC2A1R0 technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.07% |
| ESR (Equivalent Series Resistance) | 7.5R |
| Height | 11mm |
| Impedance | 7.5R |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Lead/Base Style | Straight |
| Leakage Current | 3uA |
| Length | 11mm |
| Life (Hours) | 1Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 15mA |
| Ripple Current (AC) | 15mA |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC2A1R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
