
Aluminum electrolytic capacitor, 330µF capacitance, 100V DC rated voltage, and 20% tolerance. Features 70mΩ ESR and 1.42A ripple current capability. Designed with a radial package, 18mm diameter, 25mm height, and 7.5mm lead pitch for through-hole mounting. Operates from -55°C to 105°C with a 5000-hour life expectancy.
Panasonic EEU-FC2A331SB technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 18mm |
| ESR (Equivalent Series Resistance) | 70mR |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Impedance | 70mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Length | 25mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 1.42A |
| Series | FC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC2A331SB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
