
General purpose aluminum electrolytic capacitor with 39µF capacitance and 100V DC rating. Features 20% tolerance, 360mΩ ESR, and 400mA ripple current. Radial package measures 10mm diameter by 16mm height with 5mm lead pitch. Operates from -55°C to 105°C with a 3000-hour life expectancy. Through-hole mounting and bulk packaging.
Panasonic EEU-FC2A390 technical specifications.
| Capacitance | 39uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 360mR |
| Features | General Purpose |
| Height | 16mm |
| Height - Seated (Max) | 0.669inch |
| Impedance | 360mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 3uA |
| Length | 16mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 400mA |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC2A390 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.