
This Panasonic EEU-FC2A391 is a 100V 390uF 20% 5000 hour radial aluminum electrolytic capacitor with a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It has a lead diameter of 0.8mm and a lead pitch of 7.5mm. The capacitor is RoHS compliant and has a tolerance of 20%. It is available in bulk packaging with 50 pieces per package.
Panasonic EEU-FC2A391 technical specifications.
| Capacitance | 390uF |
| Construction | RADIAL |
| Diameter | 18mm |
| ESR (Equivalent Series Resistance) | 62mR |
| Height | 31.5mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Leakage Current | 3uA |
| Length | 31.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.6A |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC2A391 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
