Aluminum electrolytic capacitor with 56µF capacitance and 100V voltage rating. Features 20% tolerance, 240mΩ ESR, and 463mA ripple current. Radial package measures 10mm diameter by 20mm height with a 5mm lead pitch. Designed for through-hole mounting, operating from -55°C to 105°C with a 3000-hour life expectancy.
Panasonic EEU-FC2A560 technical specifications.
| Capacitance | 56uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 240mR |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Impedance | 240mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 3uA |
| Length | 20mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 463mA |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC2A560 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.