The EEU-FC2A8R2B is a 8.2uF aluminum electrolytic capacitor with a voltage rating of 100V. It has a radial package with a diameter of 5mm and a height of 15mm. The capacitor is designed for through-hole mounting and has a maximum operating temperature of 105°C. It is available in an ammo pack with 2000 units per package.
Panasonic EEU-FC2A8R2B technical specifications.
| Capacitance | 8.2uF |
| Package/Case | Radial |
| Diameter | 5mm |
| ESR (Equivalent Series Resistance) | 2.8R |
| Height | 15mm |
| Height - Seated (Max) | 0.63inch |
| Impedance | 2.8R |
| Lead Pitch | 5mm |
| Length | 15mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 90mA |
| Series | FC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC2A8R2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.