This 8.2uF radial aluminum electrolytic capacitor has a voltage rating of 100V and a tolerance of 20%. It features a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is available in a radial package with a diameter of 5mm and a height of 15mm. It has a lead pitch of 2.5mm and is designed for through-hole mounting.
Panasonic EEU-FC2A8R2H technical specifications.
| Capacitance | 8.2uF |
| Package/Case | Radial |
| Diameter | 5mm |
| ESR (Equivalent Series Resistance) | 2.8R |
| Height | 15mm |
| Height - Seated (Max) | 0.63inch |
| Impedance | 2.8R |
| Lead Pitch | 2.5mm |
| Length | 15mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 90mA |
| Series | FC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FC2A8R2H to view detailed technical specifications.
No datasheet is available for this part.