
Radial aluminum electrolytic capacitor with 2200µF capacitance and 6.3V DC rated voltage. Features 20% tolerance, 18mΩ ESR, and 2.47A ripple current capability. Operates from -40°C to 105°C with a 5000-hour life rating. Through-hole mounting, 10mm diameter, 25mm height, and 5mm lead pitch. RoHS compliant.
Panasonic EEU-FM0J222L technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.22% |
| ESR (Equivalent Series Resistance) | 18mR |
| Height | 25mm |
| Impedance | 18mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Length | 17mm |
| Lead Pitch | 5mm |
| Length | 25mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 2.47A |
| RoHS Compliant | Yes |
| Series | FM |
| Size | 25mm |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FM0J222L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
