Aluminum electrolytic capacitor with 3.9mF capacitance and 6.3V DC rated voltage. Features 20% tolerance, 15mR ESR, and 3.19A ripple current capability. Operates from -40°C to 105°C with a 7000-hour life expectancy. Radial package with 5mm lead pitch, 12.5mm diameter, and 25mm height for through-hole mounting.
Panasonic EEU-FM0J392 technical specifications.
| Capacitance | 3.9mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Dissipation Factor | 0.22% |
| ESR (Equivalent Series Resistance) | 15mR |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Impedance | 15mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 25mm |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Ripple Current | 3.19A |
| RoHS Compliant | Yes |
| Series | FM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FM0J392 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.