
Aluminum electrolytic capacitor, 1000µF capacitance, 10V DC rated voltage, 20% tolerance. Features 26mΩ ESR at 100kHz, 1.79A ripple current, and a maximum operating temperature of 105°C. Radial package with 5mm lead pitch, 10mm diameter, and 16mm height. Designed for general purpose applications with a 4000-hour life rating at rated ripple current. RoHS compliant and lead-free.
Panasonic EEU-FM1A102B technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dissipation Factor | 0.6% |
| ESR (Equivalent Series Resistance) | 26mR |
| Features | General Purpose |
| Height | 16mm |
| Height - Seated (Max) | 0.688inch |
| Impedance | 26mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 16mm |
| Life (Hours) | 4000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 1.79A |
| RoHS Compliant | Yes |
| Series | FM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FM1A102B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
