This 5.6mF aluminum electrolytic capacitor is designed for general-purpose applications. It features a radial package with a diameter of 16mm and a height of 25mm. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is lead-free and suitable for through-hole mounting. The capacitor has a tolerance of 20% and a voltage rating of 10V.
Panasonic EEU-FM1A562B technical specifications.
| Capacitance | 5.6mF |
| Package/Case | Radial |
| Diameter | 16mm |
| ESR (Equivalent Series Resistance) | 14mR |
| Height | 25mm |
| Impedance | 14mR |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Length | 25mm |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 3.82A |
| Series | FM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FM1A562B to view detailed technical specifications.
No datasheet is available for this part.
