
General purpose radial aluminum electrolytic capacitor with 330µF capacitance and 16V DC voltage rating. Features 20% tolerance, 56mΩ ESR, and 950mA ripple current capability. Operates from -40°C to 105°C with a 3000-hour life expectancy. Dimensions are 8mm diameter and 11.5mm height, with a 5mm lead pitch for through-hole mounting.
Panasonic EEU-FM1C331BJ technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 8mm |
| ESR (Equivalent Series Resistance) | 56mR |
| Features | General Purpose |
| Height | 11.5mm |
| Height - Seated (Max) | 0.453inch |
| Impedance | 56mR |
| Lead Free | Lead Free |
| Lead Pitch | 0.197inch |
| Length | 11.5mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 950mA |
| Series | FM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FM1C331BJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
