
Aluminum electrolytic capacitor, 470µF capacitance, 16V DC rated voltage, 20% tolerance. Features 41mΩ ESR and 1.24A ripple current capability. Radial package with 5mm lead pitch, 8mm diameter, and 15mm height. Operates from -40°C to 105°C with a 3000-hour life rating. Through-hole mounting, lead-free, and RoHS compliant.
Panasonic EEU-FM1C471LB technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 8mm |
| ESR (Equivalent Series Resistance) | 41mR |
| Height | 15mm |
| Height - Seated (Max) | 0.65inch |
| Impedance | 41mR |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 15mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 1.24A |
| RoHS Compliant | Yes |
| Series | FM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FM1C471LB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.