
General purpose aluminum electrolytic capacitor with 1.8mF capacitance and 25V DC rating. Features 13mR ESR and 3.63A ripple current capability. Operating temperature range from -40°C to 105°C with a 7000-hour lifespan. Radial package with 5mm lead pitch, 12.5mm diameter, and 30mm height. Through-hole mounting, RoHS compliant, and lead-free.
Panasonic EEU-FM1E182L technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| ESR (Equivalent Series Resistance) | 13mR |
| Height | 30mm |
| Height - Seated (Max) | 1.26inch |
| Impedance | 13mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 30mm |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 3.63A |
| Ripple Current (AC) | 3.63A |
| RoHS Compliant | Yes |
| Series | FM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FM1E182L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
