
Aluminum electrolytic capacitor with 100µF capacitance and 50V voltage rating. Features 20% tolerance, 61mΩ ESR, and 870mA ripple current. Radial package measures 8mm in diameter and 11.5mm in height, with a 3.5mm lead pitch. Rated for 3000 hours at 105°C, with a leakage current of 50µA. Through-hole mounting, RoHS compliant, and supplied in bulk packaging.
Panasonic EEU-FM1H101 technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 61mR |
| Height | 11.5mm |
| Impedance | 61mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Length | 17mm |
| Lead Pitch | 3.5mm |
| Leakage Current | 50uA |
| Length | 11.5mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 870mA |
| RoHS Compliant | Yes |
| Series | FM |
| Size | 11.5mm |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FM1H101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
