120µF radial aluminum electrolytic capacitor, 50V DC rated voltage, 20% tolerance. Features 45mΩ ESR and 1.14A ripple current at 105°C max operating temperature. Constructed with a radial package, 8mm diameter, 15mm height, and 3.5mm lead pitch for through-hole PCB mounting. 3000-hour life at rated ripple current, RoHS and REACH SVHC compliant.
Panasonic EEU-FM1H121L technical specifications.
| Capacitance | 120uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 45mR |
| Height | 15mm |
| Impedance | 45mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Length | 15mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Ripple Current | 1.14A |
| RoHS Compliant | Yes |
| Series | FM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FM1H121L to view detailed technical specifications.
No datasheet is available for this part.
