
High-performance aluminum electrolytic capacitor with 1800µF capacitance and 35V DC voltage rating. Features 20% tolerance, 14mΩ ESR, and 3.82A ripple current capability. Designed for through-hole mounting with a 7.5mm lead pitch and 16mm diameter. Operates reliably from -40°C to 105°C with a 7000-hour lifespan. RoHS compliant and supplied in tape and reel packaging.
Panasonic EEU-FM1V182B technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Radial |
| Diameter | 16mm |
| Dissipation Factor | 12% |
| ESR (Equivalent Series Resistance) | 14mR |
| Height | 25mm |
| Impedance | 14mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Leakage Current | 630uA |
| Length | 25mm |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 3.82A |
| RoHS Compliant | Yes |
| Series | FM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FM1V182B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
