
33µF radial aluminum electrolytic capacitor with a 35V DC rated voltage and 20% tolerance. Features 300mΩ ESR, 280mA ripple current, and a 11.6µA leakage current. Operates from -40°C to 105°C with a 2000-hour life expectancy. Through-hole mounting with a 2mm lead pitch and 5mm diameter. RoHS compliant.
Panasonic EEU-FM1V330 technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 300mR |
| Height | 11mm |
| Impedance | 300mR |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Leakage Current | 11.6uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 280mA |
| Ripple Current (AC) | 280mA |
| RoHS Compliant | Yes |
| Series | FM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FM1V330 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
