
Radial aluminum electrolytic capacitor with 680µF capacitance and 35V DC rated voltage. Features 18mΩ impedance and 2.6A ripple current, operating from -40°C to 105°C with a 5000-hour life expectancy. Through-hole mounting with a 5mm lead pitch, this RoHS compliant component is supplied in tape and reel packaging.
Panasonic EEU-FM1V681B technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 18mR |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Impedance | 18mR |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 20mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 2.6A |
| RoHS Compliant | Yes |
| Series | FM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FM1V681B to view detailed technical specifications.
No datasheet is available for this part.
