Aluminum electrolytic capacitor with 1200µF capacitance and 6.3V voltage rating. Features 20% tolerance, 41mΩ ESR, and 1.24A ripple current. Designed for through-hole mounting with a radial lead pitch of 3.5mm and diameter of 8mm. Operates from -40°C to 105°C with an 8000-hour life expectancy.
Panasonic EEU-FR0J122L technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 41mR |
| Height | 15mm |
| Impedance | 41mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 3.5mm |
| Lead/Base Style | Straight |
| Length | 15mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.24A |
| Ripple Current (AC) | 1.24A |
| RoHS Compliant | Yes |
| Series | FR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FR0J122L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
