
General purpose aluminum electrolytic capacitor, 1500µF capacitance, 6.3V voltage rating, and 20% tolerance. Features 30mΩ ESR and 1.56A ripple current capability. Radial package with 8mm diameter, 20mm height, and 3.5mm lead pitch. Rated for 9000 hours at 105°C, with a leakage current of 94.5µA.
Panasonic EEU-FR0J152L technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 30mR |
| Height | 20mm |
| Impedance | 30mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 94.5uA |
| Length | 20mm |
| Life (Hours) | 9000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.56A |
| Ripple Current (AC) | 1.56A |
| RoHS Compliant | Yes |
| Series | FR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FR0J152L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
