
Radial aluminum electrolytic capacitor with 330µF capacitance and 6.3VDC voltage rating. Features 130mΩ ESR and 130mΩ impedance, with a ripple current of 455mA. Operating temperature range is -40°C to 105°C, offering 2000 hours of life. Through-hole mounting with a 2.5mm lead pitch and 0.5mm lead diameter.
Panasonic EEU-FR0J331 technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| ESR (Equivalent Series Resistance) | 130mR |
| Height | 11.2mm |
| Impedance | 130mR |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2.5mm |
| Leakage Current | 20.7uA |
| Length | 11.2mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 455mA |
| RoHS Compliant | Yes |
| Series | FR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FR0J331 to view detailed technical specifications.
No datasheet is available for this part.
