
General purpose aluminum electrolytic capacitor with 330µF capacitance and 6.3V DC rated voltage. Features 20% tolerance, 130mΩ ESR, and 455mA ripple current capability. Designed for through-hole mounting with a 5mm lead pitch and radial package. Operates from -40°C to 105°C with a 2000-hour life expectancy. Supplied in an ammo pack.
Panasonic EEU-FR0J331B technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| ESR (Equivalent Series Resistance) | 130mR |
| Features | General Purpose |
| Height | 11.2mm |
| Height - Seated (Max) | 0.5inch |
| Impedance | 130mR |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Length | 11.2mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 455mA |
| RoHS Compliant | Yes |
| Series | FR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FR0J331B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
