
Radial aluminum electrolytic capacitor with 4700µF capacitance and 20% tolerance. Features a 6.3V DC rated voltage, 105°C maximum operating temperature, and 10,000-hour life. This component offers 15mΩ ESR and 15mΩ impedance, with a 3.19A ripple current rating. Designed for through-hole PCB mounting with a 5mm lead pitch and 0.6mm lead diameter.
Panasonic EEU-FR0J472 technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 28% |
| ESR (Equivalent Series Resistance) | 15mR |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Impedance | 15mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Leakage Current | 296.1uA |
| Length | 25mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 3.19A |
| RoHS Compliant | Yes |
| Series | FR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FR0J472 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.