General purpose aluminum electrolytic capacitor with 4700µF capacitance and 6.3V DC voltage rating. Features 20% tolerance, 15mΩ ESR, and 3.19A ripple current capability. Radial package with 5mm lead pitch, 12.5mm diameter, and 25mm height, designed for through-hole mounting. Rated for 10000 hours at 105°C, with an operating temperature range of -40°C to 105°C. RoHS compliant and supplied in an ammo pack.
Panasonic EEU-FR0J472B technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| ESR (Equivalent Series Resistance) | 15mR |
| Features | General Purpose |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Impedance | 15mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Length | 25mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 3.19A |
| RoHS Compliant | Yes |
| Series | FR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FR0J472B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
