6.8mF radial aluminum electrolytic capacitor with 6.3V DC rating and 20% tolerance. Features 17mR ESR, 3.3A ripple current capability, and a 10000-hour life at 105°C. Dimensions are 16mm diameter by 20mm height, with a 7.5mm lead pitch. Through-hole mounting and RoHS compliant.
Panasonic EEU-FR0J682SB technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Radial |
| Diameter | 16mm |
| ESR (Equivalent Series Resistance) | 17mR |
| Features | General Purpose |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Impedance | 17mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Length | 20mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 3.3A |
| RoHS Compliant | Yes |
| Series | FR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FR0J682SB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.