
General purpose aluminum electrolytic capacitor with 100µF capacitance and 10V DC rated voltage. Features a 20% tolerance, 300mΩ ESR, and 280mA ripple current. This radial component has a 5mm lead pitch, 0.5mm lead diameter, and measures 5mm in diameter by 11mm in height. Operating temperature range is -40°C to 105°C with a 2000-hour life expectancy. Through-hole mounting with lead-free and RoHS compliant termination.
Panasonic EEU-FR1A101B technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Dissipation Factor | 19% |
| ESR (Equivalent Series Resistance) | 300mR |
| Features | General Purpose |
| Height | 11mm |
| Height - Seated (Max) | 0.433inch |
| Impedance | 300mR |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 10uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Ripple Current | 280mA |
| RoHS Compliant | Yes |
| Series | FR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FR1A101B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
