
Aluminum electrolytic capacitor with 1500µF capacitance and 10V DC rated voltage. Features 20% tolerance, 28mΩ ESR, and 1.79A ripple current. Operating temperature range from -40°C to 105°C, with an 8000-hour life rating. Radial package measures 10mm diameter by 16mm height with a 5mm lead pitch. Through-hole mounting, lead-free, and RoHS compliant.
Panasonic EEU-FR1A152 technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 19% |
| ESR (Equivalent Series Resistance) | 28mR |
| Height | 16mm |
| Impedance | 28mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Leakage Current | 150uA |
| Length | 16mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.79A |
| RoHS Compliant | Yes |
| Series | FR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FR1A152 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
