
General purpose aluminum electrolytic capacitor with 1.5mF capacitance and 10V DC rated voltage. Features 20% tolerance, 30mΩ ESR, and 1.56A ripple current capability. Operates from -40°C to 105°C with a 9000-hour lifespan. Radial package measures 8mm diameter by 20mm height with 5mm lead pitch and 0.6mm lead diameter. Through-hole mounting on 1000-piece tape and reel packaging.
Panasonic EEU-FR1A152LB technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Diameter | 8mm |
| ESR (Equivalent Series Resistance) | 30mR |
| Features | General Purpose |
| Height | 20mm |
| Height - Seated (Max) | 0.787inch |
| Impedance | 30mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 150uA |
| Length | 20mm |
| Life (Hours) | 9000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.56A |
| RoHS Compliant | Yes |
| Series | FR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FR1A152LB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
