
General purpose aluminum electrolytic capacitor with 1.8mF capacitance and 10V DC rated voltage. Features a 20% tolerance, 20mΩ ESR, and 2.18A ripple current capability. This radial component measures 10mm in diameter and 20mm in height, with a 5mm lead pitch. Rated for 105°C maximum operating temperature and 10,000 hours of life, it is supplied in an ammo pack.
Panasonic EEU-FR1A182B technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Radial |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 20mR |
| Features | General Purpose |
| Height | 20mm |
| Height - Seated (Max) | 0.787inch |
| Impedance | 20mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Length | 20mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 2.18A |
| RoHS Compliant | Yes |
| Series | FR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FR1A182B to view detailed technical specifications.
No datasheet is available for this part.
