General purpose aluminum electrolytic capacitor, 3.9mF capacitance, 10V DC rated voltage, with 20% tolerance. Features 15mR ESR and 3.19A ripple current capability. Radial package with 5mm lead pitch, 12.5mm diameter, and 25mm height. Operates from -40°C to 105°C with a 10,000-hour life expectancy. RoHS compliant, supplied in an ammo pack.
Panasonic EEU-FR1A392B technical specifications.
| Capacitance | 3.9mF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| ESR (Equivalent Series Resistance) | 15mR |
| Features | General Purpose |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Impedance | 15mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Length | 25mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 3.19A |
| RoHS Compliant | Yes |
| Series | FR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FR1A392B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
