
Radial aluminum electrolytic capacitor with 680µF capacitance and 10VDC voltage rating. Features 56mΩ ESR and 56mΩ impedance, with a ripple current of 950mA. Operates from -40°C to 105°C with a 6000-hour life expectancy. Through-hole mounting with a 3.5mm lead pitch and 0.6mm lead diameter. RoHS compliant and lead-free.
Panasonic EEU-FR1A681 technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| ESR (Equivalent Series Resistance) | 56mR |
| Height | 11.5mm |
| Height - Seated (Max) | 0.512inch |
| Impedance | 56mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Life (Hours) | 6000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 950mA |
| Ripple Current (AC) | 950mA |
| RoHS Compliant | Yes |
| Series | FR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FR1A681 to view detailed technical specifications.
No datasheet is available for this part.
