General purpose radial aluminum electrolytic capacitor with 6.8mF capacitance and 10V DC rated voltage. Features 20% tolerance, 14mR ESR, and 3.82A ripple current capability. Operates from -40°C to 105°C with a 10,000-hour lifespan. Dimensions are 16mm diameter and 25mm height, with a 7.5mm lead pitch. Through-hole mounting for PCB applications.
Panasonic EEU-FR1A682 technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 14mR |
| Height | 25mm |
| Impedance | 14mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Length | 25mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Ripple Current | 3.82A |
| Ripple Current (AC) | 3.82A |
| RoHS Compliant | Yes |
| Series | FR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FR1A682 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.