Aluminum electrolytic capacitor with 6.8mF capacitance and 10V DC rated voltage. Features 20% tolerance, 12mΩ ESR, and 3.75A ripple current. This radial component has a 5mm lead pitch, 0.8mm lead diameter, and measures 12.5mm in diameter by 35mm in height. Designed for through-hole PCB mounting, it operates from -40°C to 105°C with a 10,000-hour life expectancy.
Panasonic EEU-FR1A682L technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| ESR (Equivalent Series Resistance) | 12mR |
| Height | 35mm |
| Height - Seated (Max) | 1.457inch |
| Impedance | 12mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 35mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 3.75A |
| Ripple Current (AC) | 3.82A |
| RoHS Compliant | Yes |
| Series | FR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FR1A682L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.