
Aluminum electrolytic capacitor with 820µF capacitance and 10V DC rated voltage, featuring 20% tolerance. This radial component offers 1.29A ripple current and a low 43mΩ ESR. Designed for through-hole mounting, it operates from -40°C to 105°C with a 6000-hour life expectancy. Dimensions are 10mm diameter and 12.5mm height, with a 5mm lead pitch.
Panasonic EEU-FR1A821 technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 43mR |
| Height | 12.5mm |
| Height - Seated (Max) | 0.551inch |
| Impedance | 43mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Length | 12.5mm |
| Life (Hours) | 6000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.29A |
| RoHS Compliant | Yes |
| Series | FR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FR1A821 to view detailed technical specifications.
No datasheet is available for this part.
