
Aluminum electrolytic capacitor, 120µF capacitance, 16V DC rated voltage, and 20% tolerance. Features a radial package with 5mm lead pitch, 0.5mm lead diameter, and 6.3mm diameter. Offers 130mΩ ESR and 455mA ripple current at 105°C maximum operating temperature. Designed for general-purpose applications with a 5000-hour life expectancy.
Panasonic EEU-FR1C121B technical specifications.
| Capacitance | 120uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| ESR (Equivalent Series Resistance) | 130mR |
| Features | General Purpose |
| Height | 11.2mm |
| Height - Seated (Max) | 0.5inch |
| Impedance | 130mR |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Length | 11.2mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 455mA |
| RoHS Compliant | Yes |
| Series | FR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FR1C121B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
